- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPP1SAD3100
APEM Inc.
IPP1SAD3100
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Search Keywords: IPP1SAD3100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPP1SAD3100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:4A@12 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 27.6 mm
Product Guides
+
Frequently Asked Questions
Is IPP1SAD3100 RoHS compliant?
Yes, IPP1SAD3100 is RoHS compliant.
What is the lead time for IPP1SAD3100?
The standard lead time for IPP1SAD3100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$55.21
5
$55.07
10
$54.93
13
$54.80
25
$35.07
38
$27.40
50 +
$26.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT