- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPC3SAD2L0S
APEM Inc.
IPC3SAD2L0S
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
Search Keywords: IPC3SAD2L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPC3SAD2L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Square Plunger
-
Illumination:Super Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 26.3 mm
Product Guides
+
Frequently Asked Questions
Is IPC3SAD2L0S RoHS compliant?
Yes, IPC3SAD2L0S is RoHS compliant.
What is the lead time for IPC3SAD2L0S?
The standard lead time for IPC3SAD2L0S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
35
$26.14
38
$24.08
50 +
$23.60
Click for Quote
Log in
to unlock special pricing