- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPC3FAD2
APEM Inc.
IPC3FAD2
Switch Push Button N.O. SPST Square Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | IPC3FAD2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 5A@28 VDC |
| Actuator Style: | Square Plunger |
| Illumination: | N/R |
| Terminal Type: | Wire Lead |
| Body Orientation: | Straight |
| Dimension: | 17.5 x 17.5 x 29.8 mm |