Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IPC1SAD2L0Y

Switch Push Button OFF ON SPST Square Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF ON SPST Square Plunger 4A 72VDC Latching Solder Lug Panel Mount Automotive
Search Keywords: IPC1SAD2L0Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IPC1SAD2L0Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off On
Contact Rating @ Voltage: 4A@12 VDC
Actuator Style: Square Plunger
Illumination: Yellow,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.5 x 17.5 x 27.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IPC1SAD2L0Y RoHS compliant?
Yes, IPC1SAD2L0Y is RoHS compliant.
What is the lead time for IPC1SAD2L0Y?
The standard lead time for IPC1SAD2L0Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$46.62
5
$46.51
7
$46.39
13
$37.47
19
$35.89
25 +
$35.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!