- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPC1SAD2
APEM Inc.
IPC1SAD2
The IPC1SAD2 is a square, non-illuminated latching pushbutton switch with an OFF-ON function and solder lug terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | IPC1SAD2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | Off On |
| Contact Rating @ Voltage: | 4A@12 VDC |
| Actuator Style: | Square Plunger |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 17.5 x 17.5 x 27.6 mm |