- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IPC1FAD6L0S
Description
+
Luminous - Push Button - Switch -
Search Keywords: IPC1FAD6L0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IPC1FAD6L0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:4A@12 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
7
$53.66
13
$43.34
19
$41.52
25 +
$40.69
Click for Quote
Log in
to unlock special pricing