- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IMR7Z472234
APEM Inc.
IMR7Z472234
Switch Push Button N.O./N.C. SPDT Round Curved Button 3A 28VDC Momentary Contact Panel Mount Quick Connect Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | IMR7Z472234 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 3A@28 VDC |
| Actuator Style: | Round Curved Button |
| Illumination: | N/R |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
| Dimension: | 17.5mm x 17.5mm x 29 mm |