Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IMR7Z462234

Switch Push Button N.O./N.C. SPDT Round Curved Button 3A 28VDC Momentary Contact Panel Mount Quick Connect Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Curved Button 3A 28VDC Momentary Contact Panel Mount Quick Connect Automotive
Search Keywords: IMR7Z462234
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IMR7Z462234
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 3A@28 VDC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 17.5mm x 17.5mm x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IMR7Z462234 RoHS compliant?
Yes, IMR7Z462234 is RoHS compliant.
What is the lead time for IMR7Z462234?
The standard lead time for IMR7Z462234 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$27.38
25
$21.35
38
$19.67
50 +
$19.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!