Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IMP7Z462234

The IMP7Z462234 is a sealed, momentary snap-action pushbutton switch with a flat actuator, NC+NO contacts, and quick-connect t ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The IMP7Z462234 is a sealed, momentary snap-action pushbutton switch with a flat actuator, NC+NO contacts, and quick-connect terminals.
Search Keywords: IMP7Z462234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IMP7Z462234
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@28 VDC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    17.5mm x 17.5mm x 29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IMP7Z462234 RoHS compliant?
Yes, IMP7Z462234 is RoHS compliant.
What is the lead time for IMP7Z462234?
The standard lead time for IMP7Z462234 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
10 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.36
5
$34.19
10
$29.23
25
$27.35
50
$26.03
100
$24.89
250 +
$23.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!