- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IMP7P462
Description
+
Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive
Search Keywords: IMP7P462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IMP7P462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@28 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 21.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$24.90
5
$23.29
10
$22.22
25
$21.55
50
$19.01
100
$14.97
250 +
$14.57
Click for Quote
Log in
to unlock special pricing