Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IMP7P452234

Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Round Flat Button 3A 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Automotive
Search Keywords: IMP7P452234
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IMP7P452234
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 3A@28 VDC
Actuator Style: Round Flat Button
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 17.5mm x 17.5mm x 21.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IMP7P452234 RoHS compliant?
Yes, IMP7P452234 is RoHS compliant.
What is the lead time for IMP7P452234?
The standard lead time for IMP7P452234 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$26.62
5
$24.90
10
$23.75
25
$23.04
50
$20.35
100
$16.03
250 +
$15.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!