help desk software
Image is representational - see mfr. specs

ILR3FAD2L0G

APEM Inc.

Pushbutton Switch - SPST-NO - 2A - 24V.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - 2A - 24V.
Search Keywords: ILR3FAD2L0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ILR3FAD2L0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@24 VDC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.5mm x 17.5mm x 34 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$30.09
5
$28.15
10
$26.85
25
$26.04
50
$22.84
100
$17.78
250 +
$17.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments