Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ILR3FAD2L0B

Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Wire Lead Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: ILR3FAD2L0B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ILR3FAD2L0B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@24 VDC
Actuator Style: Round Curved Button
Illumination: Blue,LED
Terminal Type: Wire Lead
Body Orientation: Straight
Dimension: 17.5mm x 17.5mm x 34 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ILR3FAD2L0B RoHS compliant?
Yes, ILR3FAD2L0B is RoHS compliant.
What is the lead time for ILR3FAD2L0B?
The standard lead time for ILR3FAD2L0B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.55
5
$38.45
7
$38.36
13
$30.98
19
$29.68
25 +
$29.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!