- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ILR3FAD2
Description
+
Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: ILR3FAD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ILR3FAD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@24 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.19
10
$11.17
25
$11.06
50
$10.96
100
$10.93
250
$10.90
500 +
$10.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT