- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- IKN0803000
APEM Inc.
IKN0803000
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | IKN0803000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Body Orientation: | Straight |
| Actuator Style: | Recessed Slide |
| Actuator Length: | 0 mm |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SPST |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.1@24VDC A |
| Contact Plating: | Gold |
| Terminal Pitch: | 2.54 mm |
-
This product is discontinued, but still in stock.