Available Replacements
Değişim Önerildi
IKD0400000 IKD0400000 APEM Inc.
IKD0400000

APEM Inc.

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IKN0400000

Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: IKN0400000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IKN0400000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Body Orientation: Straight
Actuator Style: Recessed Slide
Actuator Length: 0 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@24VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IKN0400000 discontinued?
Yes, IKN0400000 from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IKN0400000?
The recommended replacement for IKN0400000 is IKD0400000 from APEM Inc., available from OnlineComponents.com.
Is IKN0400000 RoHS compliant?
Yes, IKN0400000 is RoHS compliant.
What is the lead time for IKN0400000?
The standard lead time for IKN0400000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$19.26
25
$12.71
48
$12.32
50
$12.28
100
$11.13
500
$10.49
1,000
$10.47
2,500 +
$10.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!