- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- IKH1003000
APEM Inc.
IKH1003000
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IKH1003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
33 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:1.27 mm