- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- IKH0603000
APEM Inc.
IKH0603000
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Search Keywords: IKH0603000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IKH0603000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel Barrier
-
Terminal Pitch:1.27 mm
Product Guides
+
Frequently Asked Questions
Is IKH0603000 RoHS compliant?
Yes, IKH0603000 is RoHS compliant.
What is the lead time for IKH0603000?
The standard lead time for IKH0603000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
257
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
10
$5.11
50
$3.57
100
$3.53
257
$3.23
513
$3.10
770
$3.07
1,026 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT