- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IHSR36F1
Description
+
Switch Push Button N.O. SPST Round Button 0.005A 24VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: IHSR36F1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IHSR36F1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.005 A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7
$104.23
13
$69.08
19
$56.12
25 +
$55.00
Click for Quote
Log in
to unlock special pricing