- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IHSH36F2
APEM Inc.
IHSH36F2
Switch Push Button N.O. SPST Round Button 0.005A 24VDC Momentary Contact Wire Lead Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Round Button 0.005A 24VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: IHSH36F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IHSH36F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.005 A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is IHSH36F2 RoHS compliant?
Yes, IHSH36F2 is RoHS compliant.
What is the lead time for IHSH36F2?
The standard lead time for IHSH36F2 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$80.81
5
$80.01
7
$73.96
13
$68.49
19
$68.16
25 +
$61.47
Click for Quote
Log in
to unlock special pricing