- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IFS3Z1AD600
Description
+
Switch Push Button N.O. SPST, Round Button,Panel Mount, Current: 0.4A(AC)/0.1A(DC), Voltage: 32 VAC/50 VDC,Quick Connect - 0.110" (2.8mm) Terminal style
Search Keywords: IFS3Z1AD600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IFS3Z1AD600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30 x 30 x 29.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$23.94
20
$22.55
40
$21.86
60
$18.14
100
$15.26
260 +
$14.58
Click for Quote
Log in
to unlock special pricing