- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- IFB3Z1AD100
Description
+
Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive
Search Keywords: IFB3Z1AD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:IFB3Z1AD100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:30 x 30 x 29.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$27.64
5
$25.85
20
$23.93
40
$23.23
60
$21.01
100
$16.33
260 +
$15.89
Click for Quote
Log in
to unlock special pricing