- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICR3Z1AD2
Description
+
Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Quick Connect Panel Mount
Search Keywords: ICR3Z1AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICR3Z1AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 25.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$25.65
25
$20.01
38
$18.43
50 +
$18.06
Click for Quote
Log in
to unlock special pricing