- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICR3SAD2
Description
+
Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: ICR3SAD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICR3SAD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
635
can ship 7/22/26
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$27.23
5
$26.14
10
$21.34
25
$19.61
50
$18.19
100
$16.11
250 +
$15.79
Click for Quote
Log in
to unlock special pricing