Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ICR3FAD2

Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Wire Lead Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Wire Lead Panel Mount
Search Keywords: ICR3FAD2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: ICR3FAD2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 5A@28 VDC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: Wire Lead
Body Orientation: Straight
Dimension: 17.5 x 17.5 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ICR3FAD2 RoHS compliant?
Yes, ICR3FAD2 is RoHS compliant.
What is the lead time for ICR3FAD2?
The standard lead time for ICR3FAD2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
62   can ship 3/17/27
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.48
5
$27.58
10
$26.31
25
$25.52
50
$22.40
100
$17.37
250 +
$16.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!