- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICP3SAD2104
Description
+
The ICP3SAD2104 is a momentary, normally open pushbutton switch with a high, flat round actuator and solder lug terminals, designed for harsh environments.
Search Keywords: ICP3SAD2104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICP3SAD2104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 22.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$17.57
5
$16.96
10
$16.55
25
$16.30
50
$16.07
100
$12.66
250 +
$12.50
Click for Quote
Log in
to unlock special pricing