- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICP3SAD2100
Description
+
Switch Push Button N.O. SPST Round Flat Button 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: ICP3SAD2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICP3SAD2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$20.70
5
$19.98
10
$19.51
25
$19.21
50
$18.80
100
$14.96
250 +
$14.77
Click for Quote
Log in
to unlock special pricing