- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ICC3SAD2100
Description
+
Switch Push Button N.O. SPST Square Button 5A 48VAC 48VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: ICC3SAD2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ICC3SAD2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:5A@28 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$30.40
25
$23.71
38
$21.84
50 +
$21.41
Click for Quote
Log in
to unlock special pricing