Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IBR3SAD200

Pushbutton Switch - SPST-NO - Off-Mom - 400mA(AC)/100mA(DC) 32VAC/50VDC - Black Round, Button Actuator - IP54 - Solder Lug - B ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Off-Mom - 400mA(AC)/100mA(DC) 32VAC/50VDC - Black Round, Button Actuator - IP54 - Solder Lug - Black.
Search Keywords: IBR3SAD200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IBR3SAD200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@32 VAC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 20 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IBR3SAD200 RoHS compliant?
Yes, IBR3SAD200 is RoHS compliant.
What is the lead time for IBR3SAD200?
The standard lead time for IBR3SAD200 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.90
25
$17.72
50
$17.59
100
$17.50
250
$17.46
500
$17.41
1,000 +
$17.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!