Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IAR3F17/100

The IAR3F17/100 is a momentary, normally open (NO) low-profile pushbutton switch with a 16 mm bushing, designed for harsh envi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The IAR3F17/100 is a momentary, normally open (NO) low-profile pushbutton switch with a 16 mm bushing, designed for harsh environments.
Search Keywords: IAR3F17100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: IAR3F17/100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@24 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: Wire Lead
Body Orientation: Straight
Dimension: 19.8 x 19.8 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IAR3F17/100 RoHS compliant?
Yes, IAR3F17/100 is RoHS compliant.
What is the lead time for IAR3F17/100?
The standard lead time for IAR3F17/100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 488
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.37
5
$24.51
10
$20.25
25
$18.59
50
$17.43
100
$16.54
250 +
$15.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!