Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

IAR3F1500

The IAR3F1500 is a momentary, normally open (NO) low-profile pushbutton switch with flying leads designed for harsh environmen ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The IAR3F1500 is a momentary, normally open (NO) low-profile pushbutton switch with flying leads designed for harsh environments.
Search Keywords: IAR3F1500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    IAR3F1500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@24 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    19.8 x 19.8 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IAR3F1500 RoHS compliant?
Yes, IAR3F1500 is RoHS compliant.
What is the lead time for IAR3F1500?
The standard lead time for IAR3F1500 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/7/26
36 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.66
5
$24.84
10
$22.78
25
$21.06
50
$20.14
100
$19.26
250 +
$17.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!