- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HT45S40U
APEM Inc.
HT45S40U
Joysticks 10000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HT45S40U
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109160
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:N/A
-
Dimension:52.1mm x 52.1mm x 125.7mm
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:10000000 Cycles
-
Number of Directions:N/A
-
Number of Poles:N/A
-
Operating Temperature:-25 to 70 °C
-
Potentiometer Resistance:N/A
-
Terminal Type:N/A
-
Type:N/A