Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

HFX45R00

Joystick

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Joystick
Search Keywords: HFX45R00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: HFX45R00
Unit of Measure: Per Each
RoHS: No
HTS: 8537109170
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Material: Glass Filled Nylon
Dimension: 49 x 49 x 120 mm
Maximum AC Voltage Rating: N/R
Maximum Current Rating: 10 mA
Maximum DC Voltage Rating: 5 VDC
Mechanical Life: 3 Million Cycles
Number of Directions: All
Operating Temperature: -25 to 70 °C
Potentiometer Resistance: N/R
Terminal Type: Connector
Type: Hall Effect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HFX45R00 RoHS compliant?
No, HFX45R00 is not RoHS compliant.
What is the lead time for HFX45R00?
The standard lead time for HFX45R00 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$382.96
3
$380.38
5 +
$377.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!