- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HFX44S10
APEM Inc.
HFX44S10
Joystick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joystick
Search Keywords: HFX44S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HFX44S10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Glass Filled Nylon
-
Dimension:49 x 49 x 120 mm
-
Maximum AC Voltage Rating:N/R
-
Maximum Current Rating:10 mA
-
Maximum DC Voltage Rating:5 VDC
-
Mechanical Life:3 Million Cycles
-
Number of Directions:All
-
Number of Poles:N/A
-
Operating Temperature:-25 to 70 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Connector
-
Type:Hall Effect
Frequently Asked Questions
Is HFX44S10 RoHS compliant?
Yes, HFX44S10 is RoHS compliant.
What is the lead time for HFX44S10?
The standard lead time for HFX44S10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$608.01
2
$582.98
3
$577.20
4
$571.49
5 +
$565.83
Click for Quote
Log in
to unlock special pricing