- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HFX11R11
APEM Inc.
HFX11R11
Joystick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joystick
Search Keywords: HFX11R11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | HFX11R11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 48.51mm x 48.51mm x 100.58mm |
| Mechanical Life: | 3000000 Cycles |
| Number of Directions: | 1 |
| Operating Temperature: | -25 to 70 °C |
Frequently Asked Questions
Is HFX11R11 RoHS compliant?
Yes, HFX11R11 is RoHS compliant.
What is the lead time for HFX11R11?
The standard lead time for HFX11R11 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$216.69
3
$213.75
5
$213.22
10
$143.63
20 +
$141.80
Click for Quote
Log in
to unlock special pricing