- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HFX11R10
APEM Inc.
HFX11R10
Joystick
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joystick
Search Keywords: HFX11R10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HFX11R10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Actuator Material:N/A
-
Dimension:48.51mm x 48.51mm x 100.58mm
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:3000000 Cycles
-
Number of Directions:1
-
Number of Poles:N/A
-
Operating Temperature:-25 to 70 °C
-
Potentiometer Resistance:N/A
-
Terminal Type:N/A
-
Type:N/A
Frequently Asked Questions
Is HFX11R10 RoHS compliant?
Yes, HFX11R10 is RoHS compliant.
What is the lead time for HFX11R10?
The standard lead time for HFX11R10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2
$231.22
3
$230.65
4
$230.07
5 +
$225.47
Click for Quote
Log in
to unlock special pricing