Image is representational - see mfr. specs

HF45S40U

APEM Inc.

Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead
Search Keywords: HF45S40U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    HF45S40U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Material:
    Glass Filled Nylon
  • Dimension:
    48 x 48 x 112 mm
  • Maximum AC Voltage Rating:
    N/R
  • Maximum Current Rating:
    90 mA
  • Maximum DC Voltage Rating:
    5 VDC
  • Mechanical Life:
    5 Million Cycles
  • Number of Directions:
    All
  • Number of Poles:
    N/A
  • Operating Temperature:
    -40 to 70 °C
  • Potentiometer Resistance:
    N/R
  • Terminal Type:
    Connector
  • Type:
    Hall Effect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$526.89
2
$510.33
3
$489.33
4
$484.48
5 +
$479.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!