- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HF45R10
APEM Inc.
HF45R10
Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead
Search Keywords: HF45R10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HF45R10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Actuator Material:Glass Filled Nylon
-
Dimension:48 x 48 x 112 mm
-
Maximum AC Voltage Rating:N/R
-
Maximum Current Rating:90 mA
-
Maximum DC Voltage Rating:5 VDC
-
Mechanical Life:5 Million Cycles
-
Number of Directions:All
-
Number of Poles:N/A
-
Operating Temperature:-40 to 70 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Connector
-
Type:Hall Effect
Frequently Asked Questions
Is HF45R10 RoHS compliant?
Yes, HF45R10 is RoHS compliant.
What is the lead time for HF45R10?
The standard lead time for HF45R10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for out of Stock Qty:
2
10 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$343.92
2
$341.39
3
$339.73
4
$338.88
5 +
$294.35
Click for Quote
Log in
to unlock special pricing