HF44S1BV

APEM Inc.

Joysticks 1 Direction 5000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks 1 Direction 5000000Cycles
Search Keywords: HF44S1BV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    HF44S1BV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Material:
    N/A
  • Dimension:
    48.26mm x 48.26mm x 112mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    5000000 Cycles
  • Number of Directions:
    1
  • Number of Poles:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Potentiometer Resistance:
    N/A
  • Terminal Type:
    N/A
  • Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
1 +
$486.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!