- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HF44S10UMJ0
APEM Inc.
HF44S10UMJ0
Switch Joystick Hall Effect
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Joystick Hall Effect
Search Keywords: HF44S10UMJ0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HF44S10UMJ0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Glass Filled Nylon
-
Dimension:48 x 48 x 112 mm
-
Maximum AC Voltage Rating:N/R
-
Maximum Current Rating:90 mA
-
Maximum DC Voltage Rating:5 VDC
-
Mechanical Life:5 Million Cycles
-
Number of Directions:All
-
Operating Temperature:-40 to 70 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Connector
-
Type:Hall Effect
Frequently Asked Questions
Is HF44S10UMJ0 RoHS compliant?
Yes, HF44S10UMJ0 is RoHS compliant.
What is the lead time for HF44S10UMJ0?
The standard lead time for HF44S10UMJ0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$492.70
3
$404.27
4
$360.05
5 +
$352.85
Click for Quote
Log in
to unlock special pricing