- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HF33S11
APEM Inc.
HF33S11
Joysticks 1 Direction 5000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joysticks 1 Direction 5000000Cycles
Search Keywords: HF33S11
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | HF33S11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 48.26mm x 48.26mm x 100.86mm |
| Mechanical Life: | 5000000 Cycles |
| Number of Directions: | 1 |
| Operating Temperature: | -40 to 85 °C |
Frequently Asked Questions
Is HF33S11 RoHS compliant?
Yes, HF33S11 is RoHS compliant.
What is the lead time for HF33S11?
The standard lead time for HF33S11 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$202.77
2
$202.26
3
$201.76
4
$201.25
5 +
$197.23
Click for Quote
Log in
to unlock special pricing