- Home ›
- All Products›
- HF3395
Description
+
Joystick - 3 Axis Handle - 2-Way Rotational, 360° Directional - 6 to 35VDC Supply - Digital Output - Wire Leads with Connector - Panel Mount.
Search Keywords: HF3395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HF3395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$472.68
3
$387.84
4
$345.42
5 +
$338.51
Click for Quote
Log in
to unlock special pricing