- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- HF11R11
APEM Inc.
HF11R11
Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joysticks 3 Direction 90mA 5.01VDC 2Ohm 5000000Cycles Wire Lead
Search Keywords: HF11R11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HF11R11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Glass Filled Nylon
-
Dimension:48 x 48 x 93 mm
-
Maximum AC Voltage Rating:N/R
-
Maximum Current Rating:90 mA
-
Maximum DC Voltage Rating:5 VDC
-
Mechanical Life:5 Million Cycles
-
Number of Directions:All
-
Number of Poles:N/A
-
Operating Temperature:-40 to 70 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Connector
-
Type:Hall Effect
Frequently Asked Questions
Is HF11R11 RoHS compliant?
Yes, HF11R11 is RoHS compliant.
What is the lead time for HF11R11?
The standard lead time for HF11R11 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$127.76
5
$125.51
10
$84.62
20
$83.97
50
$69.51
100 +
$64.71
Click for Quote
Log in
to unlock special pricing