- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HB130CHNWWNAAC
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: HB130CHNWWNAAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HB130CHNWWNAAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$5.980
25
$4.480
50
$3.010
100
$1.240
500
$1.090
1,000
$0.969
2,500
$0.941
5,000 +
$0.922
Click for Quote
Log in
to unlock special pricing