- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HB110C2SBRN
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: HB110C2SBRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:HB110C2SBRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Fluorescent Lamp,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
750
$4.39
1,500
$2.32
2,250
$1.63
3,000 +
$1.60
Click for Quote
Log in
to unlock special pricing