- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH46P011201
Description
+
Switch Slide ON ON DPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Search Keywords: GH46P011201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GH46P011201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7 x 11.4 x 14.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2
$25.52
25
$17.05
50
$16.88
100
$11.22
500
$10.88
1,000
$10.66
2,500
$10.46
5,000 +
$10.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments