- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH39W000001
Description
+
Switch Slide ON OFF ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Search Keywords: GH39W000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GH39W000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13.6 x 16.33 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
You may purchase all in-stock quantity of 82
Stock lot only:
82
Minimum Order Quantity:
132
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$6.545
132
$5.950
250
$5.710
500
$5.290
1,000 +
$4.110
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments