- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH39S010001
Description
+
Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC Solder Lug Panel Mount
Search Keywords: GH39S010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:GH39S010001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Solder
-
Dimension:19.5 x 6.65 x 15.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$4.30
25
$4.11
100
$3.94
300
$3.81
500
$3.21
1,000
$2.77
2,500 +
$2.61
Click for Quote
Log in
to unlock special pricing