- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GH39P010001
GH39P010001
APEM Inc.
Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Search Keywords: GH39P010001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:APEM Inc.
-
Parça Numarası:GH39P010001
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:12.7mm x 6.65mm x 13.35mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
100
Hemen gönderilebilir
Minimum Order Quantity:
5
18 Weeks
Gemi olabilir
9.28.26
PRICE (USD)
MİKTAR
Unit Price
5
$7.769
25
$6.427
100
$5.400
300
$5.200
500
$5.015
1.000
$4.781
2.500
$4.757
5.000 +
$4.733
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT