Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

GH36WW10001

Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Slide ON ON SPDT Side Slide 3A 250VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
Search Keywords: GH36WW10001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: GH36WW10001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Body Orientation: Vertical Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 3@30VDC A
Operating Temperature: -30 to 85 °C
Termination Style: PC Pins
Dimension: 6.65 x 23.28 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GH36WW10001 RoHS compliant?
Yes, GH36WW10001 is RoHS compliant.
What is the lead time for GH36WW10001?
The standard lead time for GH36WW10001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.15
25
$11.01
50
$10.52
100
$7.08
250
$6.50
500
$5.38
1,000 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!